
MEC8-130-01-S-D-EM2 | |
|---|---|
DigiKey Part Number | MEC8-130-01-S-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | MEC8-130-01-S-D-EM2 |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
EDA/CAD Models | MEC8-130-01-S-D-EM2 Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tube | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Hairpin Bellows |
Number of Positions 60 | Color Black |
Card Thickness 0.039" (1.00mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 7,30929 € | 102,33 € |
| Unit Price without VAT: | 7,30929 € |
|---|---|
| Unit Price with VAT: | 8,69806 € |

