Similar



MEC8-120-02-L-DV | |
|---|---|
DigiKey Part Number | MEC8-120-02-L-DV-ND |
Manufacturer | |
Manufacturer Product Number | MEC8-120-02-L-DV |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
EDA/CAD Models | MEC8-120-02-L-DV Models |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Hairpin Bellows |
Number of Positions 40 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
Read Out Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEC8-120-02-L-DV-TR | Samtec Inc. | 0 | MEC8-120-02-L-DV-TR-ND | 3,23811 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 4,17474 € | 325,63 € |
| Unit Price without VAT: | 4,17474 € |
|---|---|
| Unit Price with VAT: | 4,96794 € |


