Similar

MEC8-110-01-S-D-RA1 | |
|---|---|
DigiKey Part Number | MEC8-110-01-S-D-RA1-ND |
Manufacturer | |
Manufacturer Product Number | MEC8-110-01-S-D-RA1 |
Description | CONN EDGE DUAL FMALE 20POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC8-110-01-S-D-RA1 Models |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Hairpin Bellows |
Number of Positions 20 | Color Black |
Card Thickness 0.039" (1.00mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
Read Out Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEC8-110-01-S-D-RA1-TR | Samtec Inc. | 0 | MEC8-110-01-S-D-RA1-TR-ND | 4,31752 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 5,75377 € | 304,95 € |
| Unit Price without VAT: | 5,75377 € |
|---|---|
| Unit Price with VAT: | 6,84699 € |

