MEC6-170-02-L-DV-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,72743 €
Image for MEC6-170-02-L-DV-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC6-170-02-L-DV-K

DigiKey Part Number
MEC6-170-02-L-DV-K-ND
Manufacturer
Manufacturer Product Number
MEC6-170-02-L-DV-K
Description
CONN EDGE DUAL FML 140POS 0.025
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
140 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black
EDA/CAD Models
MEC6-170-02-L-DV-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Pick and Place
Series
Mounting Type
Surface Mount
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
70
Color
Black
Number of Positions
140
Operating Temperature
-55°C ~ 125°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
2
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MEC6-170-02-L-DV-K-TRSamtec Inc.0MEC6-170-02-L-DV-K-TR-ND7,72743 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
529,33212 €485,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,33212 €
Unit Price with VAT:11,10522 €