Similar

MEC6-150-02-L-D-RA1-TR | |
|---|---|
DigiKey Part Number | SAM14196TR-ND - Tape & Reel (TR) SAM14196CT-ND - Cut Tape (CT) SAM14196DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC6-150-02-L-D-RA1-TR |
Description | CONN EDGE DUAL FML 100POS 0.025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC6-150-02-L-D-RA1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 50 | |
Number of Positions | 100 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.025" (0.64mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,69000 € | 9,69 € |
| 10 | 8,95700 € | 89,57 € |
| 25 | 8,46440 € | 211,61 € |
| 50 | 8,16200 € | 408,10 € |
| 100 | 6,66780 € | 666,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 6,66782 € | 1.500,26 € |
| 675 | 6,16686 € | 4.162,63 € |
| 1.125 | 5,93880 € | 6.681,15 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,53110 € |




