
MEC6-130-02-L-DV | |
|---|---|
DigiKey Part Number | MEC6-130-02-L-DV-ND |
Manufacturer | |
Manufacturer Product Number | MEC6-130-02-L-DV |
Description | CONN EDGE DUAL FMALE 60POS 0.025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC6-130-02-L-DV Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Read Out Dual |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 30 | Color Black |
Number of Positions 60 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 25 | 5,27880 € | 131,97 € |
| 50 | 4,90560 € | 245,28 € |
| 100 | 4,67190 € | 467,19 € |
| 500 | 4,63090 € | 2.315,45 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |

