
MEC6-120-02-L-D-RA1-TR | |
|---|---|
DigiKey Part Number | SAM14192TR-ND - Tape & Reel (TR) SAM14192CT-ND - Cut Tape (CT) SAM14192DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC6-120-02-L-D-RA1-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC6-120-02-L-D-RA1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.025" (0.64mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 6,30500 € | 63,05 € |
| 25 | 5,95960 € | 148,99 € |
| 50 | 5,74360 € | 287,18 € |
| 100 | 5,31230 € | 531,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,69853 € | 1.409,56 € |
| 600 | 4,34443 € | 2.606,66 € |
| 1.500 | 3,89659 € | 5.844,89 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |


