Image for MEC6-110-02-L-DV-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC6-110-02-L-DV-TR

DigiKey Part Number
MEC6-110-02-L-DV-TR-ND
Manufacturer
Manufacturer Product Number
MEC6-110-02-L-DV-TR
Description
CONN EDGE DUAL FMALE 20POS 0.025
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MEC6-110-02-L-DV-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Read Out
Dual
Series
Mounting Type
Surface Mount
Packaging
Strip
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
10
Color
Black
Number of Positions
20
Operating Temperature
-55°C ~ 125°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
2254,29693 €966,81 €
Unit Price without VAT:4,29693 €
Unit Price with VAT:5,11335 €