
MEC5-080-01-S-RA-W2-TR | |
|---|---|
DigiKey Part Number | 612-MEC5-080-01-S-RA-W2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEC5-080-01-S-RA-W2-TR |
Description | 0.50 MM MINI EDGE CARD CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Female Connector PCI Express™ Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Category | Features Solder Retention |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type PCI Express™ | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 160 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 9,57029 € | 2.631,83 € |
| Unit Price without VAT: | 9,57029 € |
|---|---|
| Unit Price with VAT: | 11,38865 € |

