
MEC2-50-01-L-TH1 | |
|---|---|
DigiKey Part Number | 612-MEC2-50-01-L-TH1-ND |
Manufacturer | |
Manufacturer Product Number | MEC2-50-01-L-TH1 |
Description | 2.00 MM MINI EDGE CARD CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) Black |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 100 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.079" (2.00mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,31600 € | 36,58 € |
| Unit Price without VAT: | 7,31600 € |
|---|---|
| Unit Price with VAT: | 8,70604 € |

