Image for MEC2-20-02-L-TH1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC2-20-02-L-TH1

DigiKey Part Number
612-MEC2-20-02-L-TH1-ND
Manufacturer
Manufacturer Product Number
MEC2-20-02-L-TH1
Description
2.00 MM MINI EDGE CARD CONNECTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
40
Card Thickness
0.093" (2.36mm)
Number of Rows
2
Pitch
0.079" (2.00mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Natural
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
135,32308 €69,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,32308 €
Unit Price with VAT:6,33447 €