
MEC2-20-01-L-DV-NP-TR | |
|---|---|
DigiKey Part Number | 612-MEC2-20-01-L-DV-NP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEC2-20-01-L-DV-NP-TR |
Description | 2.00 MM MINI EDGE CARD CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC2-20-01-L-DV-NP-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 20 | Color Black |
Number of Positions 40 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,93436 € | 1.233,59 € |
| Unit Price without VAT: | 4,93436 € |
|---|---|
| Unit Price with VAT: | 5,87189 € |

