
MEC2-08-02-L-TH1-NP-WT | |
|---|---|
DigiKey Part Number | 612-MEC2-08-02-L-TH1-NP-WT-ND |
Manufacturer | |
Manufacturer Product Number | MEC2-08-02-L-TH1-NP-WT |
Description | 2.00 MM MINI EDGE CARD CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Solder Retention |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 8 | Contact Type Cantilever |
Number of Positions 16 | Color Black |
Card Thickness 0.093" (2.36mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.079" (2.00mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 4,52917 € | 108,70 € |
| Unit Price without VAT: | 4,52917 € |
|---|---|
| Unit Price with VAT: | 5,38971 € |

