Image for MEC2-08-02-L-DV-WT-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC2-08-02-L-DV-WT-TR

DigiKey Part Number
612-MEC2-08-02-L-DV-WT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MEC2-08-02-L-DV-WT-TR
Description
2.00 MM MINI EDGE CARD CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Cantilever
Number of Positions
16
Color
Natural
Card Thickness
0.093" (2.36mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.079" (2.00mm)
Termination Rows
2
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,29300 €1.073,25 €
Manufacturers Standard Package
Unit Price without VAT:4,29300 €
Unit Price with VAT:5,10867 €