
MEC2-05-02-L-DV-NP-WT-K-TR | |
|---|---|
DigiKey Part Number | 612-MEC2-05-02-L-DV-NP-WT-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEC2-05-02-L-DV-NP-WT-K-TR |
Description | 2.00 MM MINI EDGE CARD CONNECTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 5 | Contact Type Cantilever |
Number of Positions 10 | Color Black |
Card Thickness 0.093" (2.36mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.079" (2.00mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,60104 € | 900,26 € |
| Unit Price without VAT: | 3,60104 € |
|---|---|
| Unit Price with VAT: | 4,28524 € |

