
MEC1-160-02-F-D-RA2-SL | |
|---|---|
DigiKey Part Number | MEC1-160-02-F-D-RA2-SL-ND |
Manufacturer | |
Manufacturer Product Number | MEC1-160-02-F-D-RA2-SL |
Description | CONN EDGE DUAL FML 120POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
EDA/CAD Models | MEC1-160-02-F-D-RA2-SL Models |
Category | Features Board Lock |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tube | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 3.00µin (0.076µm) |
Gender Female | Contact Type Loop Bellows |
Number of Positions 120 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 7,56500 € | 60,52 € |
| Unit Price without VAT: | 7,56500 € |
|---|---|
| Unit Price with VAT: | 9,00235 € |

