Similar

MEC1-150-02-L-D-EM2-TR | |
|---|---|
DigiKey Part Number | MEC1-150-02-L-D-EM2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEC1-150-02-L-D-EM2-TR |
Description | CONN EDGE DUAL FML 100POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-150-02-L-D-EM2-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Loop Bellows |
Number of Positions 100 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEC1-150-02-L-D-EM2 | Samtec Inc. | 0 | SAM15501-ND | 8,71333 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,73856 € | 717,32 € |
| Unit Price without VAT: | 5,73856 € |
|---|---|
| Unit Price with VAT: | 6,82889 € |


