Image for MEC1-120-02-FM-D-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC1-120-02-FM-D-K-TR

DigiKey Part Number
MEC1-120-02-FM-D-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MEC1-120-02-FM-D-K-TR
Description
CONN EDGE DUAL FMALE 40POS 0.039
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black
EDA/CAD Models
MEC1-120-02-FM-D-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pick and Place
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
3.00µin (0.076µm)
Gender
Female
Contact Type
Loop Bellows
Number of Positions
40
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.039" (1.00mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,86073 €429,11 €
Manufacturers Standard Package
Unit Price without VAT:2,86073 €
Unit Price with VAT:3,40427 €