



MEC1-108-02-S-D-RA1-SL | |
|---|---|
DigiKey Part Number | SAM11477-ND |
Manufacturer | |
Manufacturer Product Number | MEC1-108-02-S-D-RA1-SL |
Description | CONN EDGE DUAL FMALE 16POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-108-02-S-D-RA1-SL Models |
Category | Features Board Lock |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tube | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Loop Bellows |
Number of Positions 16 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 5,31700 € | 53,17 € |
| 25 | 4,79000 € | 119,75 € |
| 50 | 4,33200 € | 216,60 € |
| 100 | 3,85850 € | 385,85 € |
| 500 | 3,84474 € | 1.922,37 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

