Image for MEC1-105-02-L-D-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC1-105-02-L-D-TR

DigiKey Part Number
MEC1-105-02-L-D-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MEC1-105-02-L-D-TR
Description
CONN EDGE DUAL FMALE 10POS 0.039
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MEC1-105-02-L-D-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Loop Bellows
Number of Positions
10
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,45365 €490,73 €
Manufacturers Standard Package
Unit Price without VAT:2,45365 €
Unit Price with VAT:2,91984 €