
MB1-150-01-F-S-01-SL | |
|---|---|
DigiKey Part Number | 612-MB1-150-01-F-S-01-SL-ND |
Manufacturer | |
Manufacturer Product Number | MB1-150-01-F-S-01-SL |
Description | 1.00 MM MINI EDGE CARD SOCKET WI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Single Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 50 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 1 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Single | |
Features | Board Guide, Card Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 9,27667 € | 83,49 € |
| Unit Price without VAT: | 9,27667 € |
|---|---|
| Unit Price with VAT: | 11,03924 € |

