
MB1-150-01-F-S-01-SL-N | |
|---|---|
DigiKey Part Number | 612-MB1-150-01-F-S-01-SL-N-ND |
Manufacturer | |
Manufacturer Product Number | MB1-150-01-F-S-01-SL-N |
Description | 1.00 MM MINI EDGE CARD SOCKET WI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Single Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Features Board Guide, Card Guide |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Single Edge | Contact Finish Thickness Flash |
Gender Female | Contact Type Loop Bellows |
Number of Positions 50 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Termination Rows 1 |
Read Out Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 8,34889 € | 75,14 € |
| Unit Price without VAT: | 8,34889 € |
|---|---|
| Unit Price with VAT: | 9,93518 € |

