
MB1-120-01-S-S-01-SL | |
|---|---|
DigiKey Part Number | 612-MB1-120-01-S-S-01-SL-ND |
Manufacturer | |
Manufacturer Product Number | MB1-120-01-S-S-01-SL |
Description | 1.00 MM MINI EDGE CARD SOCKET WI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Single Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MB1-120-01-S-S-01-SL Models |
Category | Read Out Single |
Manufacturer Samtec Inc. | Features Board Guide, Card Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Single Edge | Contact Finish Gold |
Gender Female | Contact Type Loop Bellows |
Number of Positions 20 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Termination Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 6,56571 € | 137,88 € |
| Unit Price without VAT: | 6,56571 € |
|---|---|
| Unit Price with VAT: | 7,81319 € |

