
LTMM-110-02-L-D-01 | |
|---|---|
DigiKey Part Number | 612-LTMM-110-02-L-D-01-ND |
Manufacturer | |
Manufacturer Product Number | LTMM-110-02-L-D-01 |
Description | 2.00 MM SHROUDED TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTMM-110-02-L-D-01 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tube | Contact Length - Post 0.117" (2.97mm) |
Part Status Active | Insulation Height 0.190" (4.83mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded 19 | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 3,21462 € | 83,58 € |
| Unit Price without VAT: | 3,21462 € |
|---|---|
| Unit Price with VAT: | 3,82540 € |

