



LTMM-105-02-L-D | |
|---|---|
DigiKey Part Number | SAM15727-ND |
Manufacturer | |
Manufacturer Product Number | LTMM-105-02-L-D |
Description | CONN HEADER VERT 10POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTMM-105-02-L-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tube | Contact Length - Post 0.117" (2.97mm) |
Part Status Active | Insulation Height 0.190" (4.83mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 50 | 3,01720 € | 150,86 € |
| 100 | 2,56160 € | 256,16 € |
| 500 | 2,27690 € | 1.138,45 € |
| 1.000 | 2,12263 € | 2.122,63 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

