
LTMM-105-01-S-D-RA | |
|---|---|
DigiKey Part Number | LTMM-105-01-S-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | LTMM-105-01-S-D-RA |
Description | CONN HEADER R/A 10POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm) |
EDA/CAD Models | LTMM-105-01-S-D-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.100" (2.54mm) |
Packaging Tube | Contact Length - Post 0.090" (2.29mm) |
Part Status Active | Insulation Height 0.237" (6.03mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,36500 € | 246,79 € |
| Unit Price without VAT: | 5,36500 € |
|---|---|
| Unit Price with VAT: | 6,38435 € |

