Similar

LTH-040-01-H-D-A | |
|---|---|
DigiKey Part Number | 612-LTH-040-01-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | LTH-040-01-H-D-A |
Description | 0.50 MM LOW PROFILE BLADE & BEAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LTH-040-01-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 80 | Height Above Board 0.066" (1.68mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTH-040-01-G-D-A | Samtec Inc. | 8 | SAM9683-ND | 3,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 4,66792 € | 112,03 € |
| Unit Price without VAT: | 4,66792 € |
|---|---|
| Unit Price with VAT: | 5,55482 € |


