
LTH-030-01-G-D | |
|---|---|
DigiKey Part Number | 612-LTH-030-01-G-D-ND |
Manufacturer | |
Manufacturer Product Number | LTH-030-01-G-D |
Description | 0.50 MM LOW PROFILE BLADE & BEAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.066" (1.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 7,32032 € | 226,93 € |
| Unit Price without VAT: | 7,32032 € |
|---|---|
| Unit Price with VAT: | 8,71118 € |

