
LTH-020-01-H-D-A | |
|---|---|
DigiKey Part Number | 612-LTH-020-01-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | LTH-020-01-H-D-A |
Description | 0.50 MM LOW PROFILE BLADE & BEAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LTH-020-01-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 40 | Height Above Board 0.066" (1.68mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTH-020-01-G-D-A | Samtec Inc. | 55 | SAM12691-ND | 2,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 50 | 3,36560 € | 168,28 € |
| 100 | 3,15480 € | 315,48 € |
| 250 | 2,84376 € | 710,94 € |
| 500 | 2,66784 € | 1.333,92 € |
| 1.000 | 2,52845 € | 2.528,45 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

