Similar

LTH-020-01-H-D-A-K | |
|---|---|
DigiKey Part Number | 612-LTH-020-01-H-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | LTH-020-01-H-D-A-K |
Description | 0.50 MM LOW PROFILE BLADE & BEAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.066" (1.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 3,79357 € | 159,33 € |
| Unit Price without VAT: | 3,79357 € |
|---|---|
| Unit Price with VAT: | 4,51435 € |

