Similar

LTH-020-01-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LTH-020-01-H-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTH-020-01-H-D-A-K-TR |
Description | 0.50 MM LOW PROFILE BLADE & BEAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 40 | Height Above Board 0.066" (1.68mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTH-020-01-G-D-A-K-TR | Samtec Inc. | 1.974 | SAM14178CT-ND | 4,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,49872 € | 2.498,72 € |
| Unit Price without VAT: | 2,49872 € |
|---|---|
| Unit Price with VAT: | 2,97348 € |


