
LST-120-07-F-D | |
|---|---|
DigiKey Part Number | 612-LST-120-07-F-D-ND |
Manufacturer | |
Manufacturer Product Number | LST-120-07-F-D |
Description | .100" LOCKING HERMAPHRODITIC TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | LST-120-07-F-D Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 13.59mm |
Number of Positions 40 | Height Above Board 0.435" (11.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

