
LST-110-07-T-D | |
|---|---|
DigiKey Part Number | LST-110-07-T-D-ND |
Manufacturer | |
Manufacturer Product Number | LST-110-07-T-D |
Description | .100" LOCKING HERMAPHRODITIC TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | LST-110-07-T-D Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Mated Stacking Heights 13.59mm |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.435" (11.05mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

