
LST-106-07-G-D | |
|---|---|
DigiKey Part Number | LST-106-07-G-D-ND |
Manufacturer | |
Manufacturer Product Number | LST-106-07-G-D |
Description | .100" LOCKING HERMAPHRODITIC TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | LST-106-07-G-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 13.59mm |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.435" (11.05mm) |
Number of Positions 12 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

