
LSS-150-03-F-DV-LC | |
|---|---|
DigiKey Part Number | LSS-150-03-F-DV-LC-ND |
Manufacturer | |
Manufacturer Product Number | LSS-150-03-F-DV-LC |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LSS-150-03-F-DV-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 7mm, 8mm, 10mm |
Number of Positions 100 | Height Above Board 0.209" (5.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 7,92938 € | 126,87 € |
| Unit Price without VAT: | 7,92938 € |
|---|---|
| Unit Price with VAT: | 9,43596 € |

