LSS-150-02-H-DV-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 142
Unit Price: 4,67000 €
Datasheet

Similar


Samtec Inc.
In Stock: 11
Unit Price: 4,95000 €
Datasheet
Image for LSS-150-02-H-DV-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-150-02-H-DV-A

DigiKey Part Number
612-LSS-150-02-H-DV-A-ND
Manufacturer
Manufacturer Product Number
LSS-150-02-H-DV-A
Description
0.635 MM RAZOR BEAM HIGH-SPEED H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
9mm, 10mm, 12mm
Number of Positions
100
Height Above Board
0.287" (7.30mm)
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSS-150-02-F-DV-ASamtec Inc.142LSS-150-02-F-DV-A-ND4,67000 €Similar
LSS-150-02-L-DV-ASamtec Inc.11SAM11463-ND4,95000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
166,93500 €110,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,93500 €
Unit Price with VAT:8,25265 €