Similar

LSS-150-02-F-DV-A-TR | |
|---|---|
DigiKey Part Number | LSS-150-02-F-DV-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSS-150-02-F-DV-A-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LSS-150-02-F-DV-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 9mm, 10mm, 12mm |
Number of Positions 100 | Height Above Board 0.287" (7.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSS-150-02-L-DV-A-TR | Samtec Inc. | 0 | LSS-150-02-L-DV-A-TR-ND | 3,79055 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,51893 € | 1.807,57 € |
| Unit Price without VAT: | 4,51893 € |
|---|---|
| Unit Price with VAT: | 5,37753 € |

