
LSS-140-03-F-DV | |
|---|---|
DigiKey Part Number | LSS-140-03-F-DV-ND |
Manufacturer | |
Manufacturer Product Number | LSS-140-03-F-DV |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LSS-140-03-F-DV Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.00µin (0.076µm) |
Part Status Active | Mated Stacking Heights 7mm, 8mm, 10mm |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.209" (5.30mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 6,64632 € | 126,28 € |
| Unit Price without VAT: | 6,64632 € |
|---|---|
| Unit Price with VAT: | 7,90912 € |

