
LSS-140-03-F-DV-A | |
|---|---|
DigiKey Part Number | LSS-140-03-F-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | LSS-140-03-F-DV-A |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-140-03-F-DV-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 7mm, 8mm, 10mm |
Number of Positions 80 | Height Above Board 0.209" (5.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 3,65474 € | 69,44 € |
| Unit Price without VAT: | 3,65474 € |
|---|---|
| Unit Price with VAT: | 4,34914 € |

