Similar

LSS-140-01-F-DV-A-TR | |
|---|---|
DigiKey Part Number | LSS-140-01-F-DV-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSS-140-01-F-DV-A-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LSS-140-01-F-DV-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6mm, 7mm, 9mm |
Number of Positions 80 | Height Above Board 0.169" (4.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSS-140-01-L-DV-A-TR | Samtec Inc. | 13 | 612-LSS-140-01-L-DV-A-TRCT-ND | 4,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 2,54972 € | 1.466,09 € |
| Unit Price without VAT: | 2,54972 € |
|---|---|
| Unit Price with VAT: | 3,03417 € |


