Similar

LSS-120-03-L-DV-LC | |
|---|---|
DigiKey Part Number | LSS-120-03-L-DV-LC-ND |
Manufacturer | |
Manufacturer Product Number | LSS-120-03-L-DV-LC |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LSS-120-03-L-DV-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 4,97182 € | 164,07 € |
| Unit Price without VAT: | 4,97182 € |
|---|---|
| Unit Price with VAT: | 5,91647 € |


