
LSS-120-03-L-DV-A-K | |
|---|---|
DigiKey Part Number | SAM15725-ND |
Manufacturer | |
Manufacturer Product Number | LSS-120-03-L-DV-A-K |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-120-03-L-DV-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 7mm, 8mm, 10mm |
Number of Positions 40 | Height Above Board 0.209" (5.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 25 | 2,67720 € | 66,93 € |
| 50 | 2,54120 € | 127,06 € |
| 100 | 2,31170 € | 231,17 € |
| 500 | 2,17362 € | 1.086,81 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

