

LSS-120-02-L-DV-A-K | |
---|---|
DigiKey Part Number | SAM11458-ND |
Manufacturer | |
Manufacturer Product Number | LSS-120-02-L-DV-A-K |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-120-02-L-DV-A-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,76000 € | 3,76 € |
25 | 3,39680 € | 84,92 € |
50 | 3,15680 € | 157,84 € |
100 | 3,01090 € | 301,09 € |
500 | 2,47048 € | 1.235,24 € |
1.000 | 2,29033 € | 2.290,33 € |
2.500 | 2,18224 € | 5.455,60 € |
Unit Price without VAT: | 3,76000 € |
---|---|
Unit Price with VAT: | 4,47440 € |