


LSS-120-02-F-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13204TR-ND - Tape & Reel (TR) SAM13204CT-ND - Cut Tape (CT) SAM13204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-120-02-F-DV-A-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-120-02-F-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 25 | 3,16120 € | 79,03 € |
| 50 | 2,93660 € | 146,83 € |
| 100 | 2,79840 € | 279,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,79840 € | 979,44 € |
| 700 | 2,30609 € | 1.614,26 € |
| 1.050 | 2,14198 € | 2.249,08 € |
| 3.500 | 1,81378 € | 6.348,23 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |



