
LSS-120-01-H-DV-A | |
|---|---|
DigiKey Part Number | 612-LSS-120-01-H-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | LSS-120-01-H-DV-A |
Description | 0.635 MM RAZOR BEAM HIGH-SPEED H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-120-01-H-DV-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6mm, 7mm, 9mm |
Number of Positions 40 | Height Above Board 0.169" (4.30mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 3,56121 € | 117,52 € |
| Unit Price without VAT: | 3,56121 € |
|---|---|
| Unit Price with VAT: | 4,23784 € |

