LSS-110-03-F-DV-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,94232 €
Datasheet
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-110-03-F-DV-A-TR

DigiKey Part Number
612-LSS-110-03-F-DV-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSS-110-03-F-DV-A-TR
Description
CONN SELF-MATE 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSS-110-03-F-DV-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
7mm, 8mm, 10mm
Number of Positions
20
Height Above Board
0.209" (5.30mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSS-110-03-L-DV-A-TRSamtec Inc.0LSS-110-03-L-DV-A-TR-ND1,94232 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6251,71459 €1.071,62 €
Manufacturers Standard Package
Unit Price without VAT:1,71459 €
Unit Price with VAT:2,04036 €