20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-110-01-H-DV-A

DigiKey Part Number
612-LSS-110-01-H-DV-A-ND
Manufacturer
Manufacturer Product Number
LSS-110-01-H-DV-A
Description
0.635 MM RAZOR BEAM HIGH-SPEED H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
6mm, 7mm, 9mm
Number of Positions
20
Height Above Board
0.175" (4.45mm)
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,77000 €2,77 €
252,59200 €64,80 €
502,46480 €123,24 €
1002,24370 €224,37 €
5001,98664 €993,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €