Similar

LSS-105-02-L-DV-A | |
|---|---|
DigiKey Part Number | LSS-105-02-L-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | LSS-105-02-L-DV-A |
Description | CONN SELF-MATE 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-105-02-L-DV-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 10 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,95765 € | 452,52 € |
| Unit Price without VAT: | 2,95765 € |
|---|---|
| Unit Price with VAT: | 3,51960 € |


