New at DigiKey
Image for LSHM-150-01-S-DH-A-S-FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-150-01-S-DH-A-S-FR

DigiKey Part Number
612-LSHM-150-01-S-DH-A-S-FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSHM-150-01-S-DH-A-S-FR
Description
"0.50 MM RAZOR BEAM HIGH-SPEED H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Samtec Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Features
Board Guide, Shielded
Part Status
Active
Contact Finish
Gold
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
100
Height Above Board
0.202" (5.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3758,70776 €3.265,41 €
Manufacturers Standard Package
Unit Price without VAT:8,70776 €
Unit Price with VAT:10,36223 €