
LSHM-150-01-L-RH-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-150-01-L-RH-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-150-01-L-RH-A-N-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSHM-150-01-L-RH-A-N-K-TR |
Description | CONN SELF-MATE 100P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
EDA/CAD Models | LSHM-150-01-L-RH-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle, Reverse | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 10,64300 € | 106,43 € |
| 25 | 10,27280 € | 256,82 € |
| 50 | 9,91580 € | 495,79 € |
| 100 | 8,75770 € | 875,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 7,65928 € | 2.872,23 € |
| 750 | 6,78215 € | 5.086,61 € |
| 1.125 | 6,52542 € | 7.341,10 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |




